0805AS-R29J-04
vs
0805ASM-R29J-08
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FASTRON ELECTRONICS INC
FASTRON ELECTRONICS INC
Package Description
0907
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0805
0805
Construction
Rectangular
Rectangular
Core Material
Ceramic
CERAMIC
DC Resistance
1.8 Ω
1.8 Ω
Inductance-Nom (L)
0.29 µH
0.29 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
140 °C
140 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.6 mm
1.6 mm
Package Length
2.3 mm
2.3 mm
Package Style
SMT
SMT
Package Width
1.8 mm
1.8 mm
Packing Method
TR, 13 Inch
TR, 7 Inch
Quality Factor-Min (at L-nom)
40
40
Rated Current-Max
0.26 A
0.26 A
Reference Standard
AEC-Q200
AEC-Q200
Self Resonance Frequency
795 MHz
795 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
ONE SURFACE
Test Frequency
100 MHz
100 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Special Feature
Q IS MEASURED AT 100MHZ
Compare 0805AS-R29J-04 with alternatives
Compare 0805ASM-R29J-08 with alternatives