0805AF-182XJRB
vs
LCWF0805J1R8GTAR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COILCRAFT INC
AVX CORP
Package Description
0907
0907
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0805
0805
Construction
Rectangular
Rectangular
Core Material
FERRITE
FERRITE
DC Resistance
0.98 Ω
1 Ω
Inductance-Nom (L)
1.8 µH
1.8 µH
Inductor Application
RF INDUCTOR
DC-DC CONVERTER
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.52 mm
1.45 mm
Package Length
2.29 mm
2.4 mm
Package Style
SMT
SMT
Package Width
1.73 mm
1.71 mm
Packing Method
TR
TR, 7 Inch
Rated Current-Max
0.37 A
0.35 A
Self Resonance Frequency
300 MHz
120 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
7.9 MHz
7.96 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Compare 0805AF-182XJRB with alternatives
Compare LCWF0805J1R8GTAR with alternatives