0805AC391MAX1A vs C0805C391MDRAL7800 feature comparison

0805AC391MAX1A Kyocera AVX Components

Buy Now Datasheet

C0805C391MDRAL7800 KEMET Corporation

Buy Now Datasheet
No
No No
Active Active
AVX CORP KEMET ELECTRONICS CORP
, 0805 , 0805
not_compliant not_compliant
EAR99 EAR99
8532.24.00.20
0.00039 µF 0.00039 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.3 mm 1.25 mm
e0 e0
2.01 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, 7 INCH TR, 7 Inch
20% 20%
1000 V 1000 V
0805 0805
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1

Compare 0805AC391MAX1A with alternatives

Compare C0805C391MDRAL7800 with alternatives