0805AC241MAX9A vs 0805AC241MAZ3A feature comparison

0805AC241MAX9A Kyocera AVX Components

Buy Now Datasheet

0805AC241MAZ3A Kyocera AVX Components

Buy Now Datasheet
No Yes
No Yes
Obsolete Active
AVX CORP AVX CORP
, 0805 , 0805
not_compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.00024 µF 0.00024 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.3 mm 1.3 mm
e0 e3
2.01 mm 2.01 mm
0805
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
BULK TR, 13 INCH
20% 20%
1000 V 1000 V
0805(1KV,X7R)FLEX
0805 0805
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn/Pb) MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1

Compare 0805AC241MAX9A with alternatives

Compare 0805AC241MAZ3A with alternatives