0805A561F5NT4
vs
C0805C0G500-561FGP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MIJO TECHNOLOGY
VENKEL LTD
Package Description
, 0805
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.00056 µF
0.00056 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.4 mm
1.4 mm
Length
2 mm
2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TR, PAPER, 7 INCH
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
0805
0805
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
HTS Code
8532.24.00.20
JESD-609 Code
e4
Terminal Finish
GOLD OVER NICKEL
Compare 0805A561F5NT4 with alternatives
Compare C0805C0G500-561FGP with alternatives