0805A1000472KXBS02A vs MBJCH21GBB7472KTPA18 feature comparison

0805A1000472KXBS02A Knowles Capacitors

Buy Now Datasheet

MBJCH21GBB7472KTPA18 TAIYO YUDEN

Buy Now Datasheet
No Yes
Active Active
KNOWLES PRECISION DEVICES TAIYO YUDEN CO LTD
, 0805 CHIP
compliant unknown
EAR99 EAR99
0.0047 µF 0.0047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.3 mm 1.25 mm
e0
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk TR, EMBOSSED, 7 INCH
10% 10%
100 V 100 V
0805 0805
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1
8532.24.00.20
RECTANGULAR PACKAGE

Compare 0805A1000472KXBS02A with alternatives

Compare MBJCH21GBB7472KTPA18 with alternatives