0805A0630820FCB vs 0805H0630820FCRS02A5 feature comparison

0805A0630820FCB Knowles Capacitors

Buy Now Datasheet

0805H0630820FCRS02A5 Knowles Capacitors

Buy Now Datasheet
No No
Active Active
KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
, 0805 , 0805
compliant compliant
EAR99 EAR99
8532.24.00.20
0.000082 µF 0.000082 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.3 mm 1.3 mm
e0 e0
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk TR, 13 Inch
1% 1%
63 V 63 V
0805 0805
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1

Compare 0805A0630820FCB with alternatives

Compare 0805H0630820FCRS02A5 with alternatives