08055A150KAJ2A vs GRM40COG150K050AK feature comparison

08055A150KAJ2A Kyocera AVX Components

Buy Now Datasheet

GRM40COG150K050AK Murata Manufacturing Co Ltd

Buy Now Datasheet
No
No Yes
Obsolete Obsolete
AVX CORP MURATA MANUFACTURING CO LTD
, 0805 , 0805
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.000015 µF 0.000015 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.94 mm
e0
2.01 mm
0805 GRM40
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT
TR, PAPER, 7 INCH TR, PLASTIC, 13 INCH
10% 10%
50 V 50 V
0805 0805
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.25 mm
1 1

Compare 08055A150KAJ2A with alternatives

Compare GRM40COG150K050AK with alternatives