08052R104K9BF0D vs HR0805X7R104K2NG3 feature comparison

08052R104K9BF0D YAGEO Corporation

Buy Now Datasheet

HR0805X7R104K2NG3 Presidio Components Inc

Buy Now Datasheet
Yes Yes
Obsolete Active
YAGEO CORP PRESIDIO COMPONENTS INC
, 0805 , 0805
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.25 mm
e3 e4
2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT
TR, BLISTER, 13 INCH BULK
10% 10%
50 V 50 V
0805 0805
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin (Sn) Gold (Au) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.25 mm
1 1
Yes

Compare 08052R104K9BF0D with alternatives

Compare HR0805X7R104K2NG3 with alternatives