08052B106M7BP0D vs CM21X5R106M16AB feature comparison

08052B106M7BP0D YAGEO Corporation

Buy Now Datasheet

CM21X5R106M16AB KYOCERA Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
YAGEO CORP KYOCERA CORP
, 0805 , 0805
compliant compliant
EAR99 EAR99
10 µF 10 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.25 mm 1.25 mm
e3 e3
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
85 °C 85 °C
-55 °C -55 °C
SMT SMT
Bulk Bulk
20% 20%
16 V 16 V
0805 0805
YES YES
X5R X5R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1

Compare 08052B106M7BP0D with alternatives

Compare CM21X5R106M16AB with alternatives