08051C103JAT4A
vs
BC051C103JZB6AA0
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AVX CORP
AVX CORP
Part Package Code
0805
Package Description
, 0805
, 0805
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Kyocera AVX
Capacitance
0.01 µF
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.94 mm
0.94 mm
JESD-609 Code
e3
e0
Length
2.01 mm
2.01 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, PAPER, 13 INCH
Waffle Pack
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
0805
0805
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Compare 08051C103JAT4A with alternatives
Compare BC051C103JZB6AA0 with alternatives