0800IDC-02-U
vs
LX02S
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
RATIOPLAST-ELECTRONICS
|
AUK CONTRACTORS CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.063 inch
|
0.394 inch
|
Body Depth |
0.114 inch
|
0.453 inch
|
Body Length |
0.126 inch
|
0.4 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
SN
|
SN ON NI
|
Contact Finish Termination |
TIN
|
TIN OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
200VAC V
|
1500VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
100000000 Ω
|
500000000000 Ω
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE
|
Mating Contact Pitch |
0.031 inch
|
0.2 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
0.5 A
|
7 A
|
Reference Standard |
UL
|
UL
|
Termination Type |
IDC
|
SOLDER
|
Total Number of Contacts |
2
|
2
|
Base Number Matches |
1
|
1
|
Body/Shell Style |
|
PLUG
|
Insertion Force-Max |
|
6.672 N
|
Mounting Style |
|
RIGHT ANGLE
|
Number Of PCB Rows |
|
1
|
PCB Contact Pattern |
|
RECTANGULAR
|
Plating Thickness |
|
100u inch
|
Terminal Length |
|
0.146 inch
|
Terminal Pitch |
|
5.08 mm
|
Withdrawl Force-Min |
|
1.0008 N
|
|
|
|
Compare 0800IDC-02-U with alternatives
Compare LX02S with alternatives