0800IDC-02-U vs 2RS1-02-T-SMT-A-PP-T/R feature comparison

0800IDC-02-U Ratioplast Electronics

Buy Now Datasheet

2RS1-02-T-SMT-A-PP-T/R Adam Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer RATIOPLAST-ELECTRONICS ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.063 inch 0.094 inch
Body Depth 0.114 inch 0.177 inch
Body Length 0.126 inch 0.158 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN ON CU
Contact Finish Termination TIN Tin (Sn) - Copper (Cu)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 200VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 100000000 Ω 5000000000 Ω
Insulator Material POLYAMIDE POLYETHYLENE
Mating Contact Pitch 0.031 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -40 °C
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 0.5 A 1 A
Reference Standard UL UL
Termination Type IDC SURFACE MOUNT
Total Number of Contacts 2 2
Base Number Matches 1 1
Rohs Code Yes
Body/Shell Style RECEPTACLE
Insertion Force-Max 1.39 N
Insulator Color BLACK
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.3368 mm
Terminal Pitch 3.9878 mm
Withdrawl Force-Min .7784 N

Compare 0800IDC-02-U with alternatives

Compare 2RS1-02-T-SMT-A-PP-T/R with alternatives