0761551323 vs 5120643-2 feature comparison

0761551323 Molex

Buy Now Datasheet

5120643-2 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC TYCO ELECTRONICS AMP
Package Description LOW HALOGEN, ROHS AND REACH COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Total Weight 2449.007
Category CO2 Kg 3.7
CO2 9061.3259
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14
CAS Accounted for Wt 27
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-48-4, 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Additional Feature IMPACT
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 12 12
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.9 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 72 72
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare 0761551323 with alternatives

Compare 5120643-2 with alternatives