0757570452 vs 71233-0308 feature comparison

0757570452 Molex

Buy Now Datasheet

71233-0308 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating TIN (60)
Contact Finish Termination TIN
Contact Gender MALE MALE
Contact Material BRASS
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
Base Number Matches 1 1
Additional Feature MINI-FIT
UL Flammability Code 94V-0

Compare 0757570452 with alternatives

Compare 71233-0308 with alternatives