0754334104 vs 498-8110-122 feature comparison

0754334104 Molex

Buy Now Datasheet

498-8110-122 Amphenol Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC AMPHENOL CORP
Package Description HALOGEN FREE AND ROHS COMPLIANT LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 6 6
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.85 mm 2 mm
Termination Type PRESS FIT PRESS FIT; SOLDER
Total Number of Contacts 60 60
UL Flammability Code 94V-0
Base Number Matches 1 1
Additional Feature POLARIZED
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4

Compare 0754334104 with alternatives

Compare 498-8110-122 with alternatives