0715H00118013 vs HSP-R-1X13 feature comparison

0715H00118013 Ratioplast Electronics

Buy Now Datasheet

HSP-R-1X13 Morethanall Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer RATIOPLAST-ELECTRONICS MORETHANALL CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.087 inch 0.087 inch
Body Depth 0.138 inch 0.142 inch
Body Length 1.024 inch 0.666 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN AU
Contact Finish Termination TIN
Contact Gender MALE MALE
Contact Material COPPER ALLOY BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.079 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 197u inch FLASH inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Length 0.114 inch 0.118 inch
Terminal Pitch 2.0066 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 13 13
Base Number Matches 1 1
Additional Feature NONE
Body/Shell Style RECEPTACLE
Dielectric Withstanding Voltage 1000VAC V

Compare 0715H00118013 with alternatives

Compare HSP-R-1X13 with alternatives