07016-133MMCCC vs T493A474M035CH621C feature comparison

07016-133MMCCC KEMET Corporation

Buy Now Datasheet

T493A474M035CH621C KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1206 , 1206
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.47 µF 0.47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 12000 mΩ 14000 mΩ
Height 1.6 mm 1.6 mm
Length 3.2 mm 3.2 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard MIL-PRF-55365 MIL-PRF-55365
Size Code 1206 1206
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Packing Method TR, 7 Inch
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Shape J BEND

Compare 07016-133MMCCC with alternatives

Compare T493A474M035CH621C with alternatives