07016-131MKCHZ
vs
T493D476K025BN61307640
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
, 2917
|
CHIP
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
47 µF
|
47 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
175 mΩ
|
120 mΩ
|
Height |
2.8 mm
|
2.8 mm
|
Length |
7.3 mm
|
7.3 mm
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Reference Standard |
MIL-PRF-55365
|
|
Size Code |
2917
|
2917
|
Width |
4.3 mm
|
4.3 mm
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8532.21.00.50
|
JESD-609 Code |
|
e3
|
Leakage Current |
|
0.0118 mA
|
Mounting Feature |
|
SURFACE MOUNT
|
Packing Method |
|
BULK
|
Ripple Current |
|
447.2 mA
|
Surface Mount |
|
YES
|
Tan Delta |
|
0.1
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
|
J BEND
|
|
|
|
Compare 07016-131MKCHZ with alternatives
Compare T493D476K025BN61307640 with alternatives