07016-131MKCBC vs T493D476K025AN63107640 feature comparison

07016-131MKCBC KEMET Corporation

Buy Now Datasheet

T493D476K025AN63107640 KEMET Corporation

Buy Now Datasheet
Yes Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2917 CHIP
compliant compliant
EAR99 EAR99
47 µF 47 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
175 mΩ 700 mΩ
2.8 mm 2.8 mm
7.3 mm 7.3 mm
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
POLARIZED POLARIZED
10% 10%
25 V 25 V
MIL-PRF-55365
2917 2917
4.3 mm 4.3 mm
1 1
8532.21.00.50
e3
0.0118 mA
SURFACE MOUNT
BULK
185.2 mA
YES
0.1
Matte Tin (Sn) - with Nickel (Ni) barrier
J BEND

Compare 07016-131MKCBC with alternatives

Compare T493D476K025AN63107640 with alternatives