07016-117KBHA vs TBJB475K025JRSB0824 feature comparison

07016-117KBHA KEMET Corporation

Buy Now Datasheet

TBJB475K025JRSB0824 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 1411 , 1210
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 700 mΩ 1000 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e0 e0
Length 3.5 mm 3.5 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard MIL-PRF-55365
Size Code 1411 1210
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb) - hot dipped
Width 2.8 mm 2.8 mm
Base Number Matches 2 1
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.00088 mA
Mounting Feature SURFACE MOUNT
Packing Method TR, 7 Inch
Ripple Current 117 mA
Surface Mount YES
Tan Delta 0.06
Terminal Shape J BEND

Compare 07016-117KBHA with alternatives

Compare TBJB475K025JRSB0824 with alternatives