07016-076MCC6C vs XRCA45476M016CTLF feature comparison

07016-076MCC6C KEMET Corporation

Buy Now Datasheet

XRCA45476M016CTLF PRO-AN Electronic Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer KEMET ELECTRONICS CORP PRO-AN ELECTRONIC CO LTD
Package Description , 2412 , 2412
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 350 mΩ
Height 2.5 mm 2.5 mm
Length 6 mm 6 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Reference Standard MIL-PRF-55365
Size Code 2412 2412
Surface Mount YES
Terminal Shape J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
Packing Method TR
Series CA45(16V)C

Compare 07016-076MCC6C with alternatives

Compare XRCA45476M016CTLF with alternatives