07016-020MCB vs 594D227X06R3D2T feature comparison

07016-020MCB KEMET Corporation

Buy Now Datasheet

594D227X06R3D2T Vishay Sprague

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 100 mΩ 65 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e4 e3
Leakage Current 0.0139 mA 0.0139 mA
Length 7.3 mm 7.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish GOLD MATTE TIN OVER NICKEL
Terminal Shape J BEND WRAPAROUND
Width 4.3 mm 4.3 mm
Base Number Matches 1 2
Package Shape RECTANGULAR PACKAGE
Packing Method TR, Embossed Plastic, 7 Inch
Ripple Current 1520 mA

Compare 07016-020MCB with alternatives

Compare 594D227X06R3D2T with alternatives