06CF001
vs
CRU06CF1A32V
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
CONQUER ELECTRONICS CO LTD
CONQUER ELECTRONICS CO LTD
Package Description
HALOGEN FREE, ROHS AND REACH COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
FAST
VERY FAST
Body Breadth
0.8 mm
0.8 mm
Body Height
0.43 mm
0.43 mm
Body Length or Diameter
1.55 mm
1.55 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TAPE AND REEL
BULK; TAPE AND REEL
Rated Breaking Capacity
50 A
50 A
Rated Current
1 A
1 A
Rated Voltage(DC)
32 V
32 V
Reference Standard
CUL; UL
UL
Surface Mount
YES
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
Compare 06CF001 with alternatives
Compare CRU06CF1A32V with alternatives