0680L0500-15
vs
MIMQF12,5V0,5
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BEL FUSE INC
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Bel Circuit Protection
|
|
Additional Feature |
RATED BREAKING CAPACITY AT 125 VDC: 100 A
|
RATED BREAKING CAPACITY AT 125 VDC: 300 A
|
Blow Characteristic |
TIME LAG
|
FAST
|
Body Breadth |
2.54 mm
|
|
Body Height |
2.54 mm
|
3.18 mm
|
Body Length or Diameter |
6.1 mm
|
7.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
2410
|
|
JESD-609 Code |
e4
|
e3
|
Joule Integral-Nom |
|
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TR, 13 INCH
|
AMMO PACK
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
0.5 A
|
0.5 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
CUL; TUV; UL
|
CSA; IEC; UL
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Gold (Au)
|
TIN
|
Terminal Shape |
WRAPAROUND
|
PIN WIRE
|
Trip Time or Delay |
0.01 s
|
|
Base Number Matches |
1
|
2
|
HTS Code |
|
8536.10.00.40
|
Pre-arcing Time-Min |
|
5000 ms
|
|
|
|
Compare 0680L0500-15 with alternatives
Compare MIMQF12,5V0,5 with alternatives
-
MIMQF12,5V0,5 vs 0253.500HR
-
MIMQF12,5V0,5 vs 0253.500PR
-
MIMQF12,5V0,5 vs 265.500
-
MIMQF12,5V0,5 vs MIMQF12.5V0.5
-
MIMQF12,5V0,5 vs 04910.500NRT1
-
MIMQF12,5V0,5 vs 0266.500V
-
MIMQF12,5V0,5 vs SET.500
-
MIMQF12,5V0,5 vs 0253.500HA
-
MIMQF12,5V0,5 vs MCR-1/2