0677.400
vs
3720400041
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
SLOW
TIME LAG
Body Height
11 mm
8 mm
Body Length or Diameter
3.9 mm
8.5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e0
e3
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Rated Breaking Capacity
35 A
35 A
Rated Current
0.4 A
0.4 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CCC; CSA; IEC; UL; VDE
CCC; KTL; SEMKO; UL; VDE
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Shape
PIN WIRE
PIN WIRE
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BULK
Pre-arcing Time-Min
20 ms
Compare 0677.400 with alternatives
Compare 3720400041 with alternatives