0676.500DRT4 vs GAB1/2 feature comparison

0676.500DRT4 Littelfuse Inc

Buy Now Datasheet

GAB1/2 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC MERSEN S A
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic FAST FAST
Body Height 11 mm 31.75 mm
Body Length or Diameter 3.9 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e0
Joule Integral-Nom
Mounting Feature THROUGH HOLE INLINE/HOLDER
Packing Method TAPE AND REEL
Rated Breaking Capacity 35 A 35 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish TIN LEAD Nickel (Ni)
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1
Rohs Code Yes
Fuse Size 3AB

Compare 0676.500DRT4 with alternatives

Compare GAB1/2 with alternatives