067501.6DRT4
vs
3741160041
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
SLOW
TIME LAG
Body Height
11 mm
8 mm
Body Length or Diameter
3.9 mm
8.5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e0
e3
Joule Integral-Nom
3 J
4 J
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Packing Method
TAPE AND REEL
BULK
Rated Breaking Capacity
50 A
50 A
Rated Current
1.6 A
1.6 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; UL
CSA; UL
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Tin (Sn)
Terminal Shape
PIN WIRE
PIN WIRE
Trip Time or Delay
14400 s
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Compare 067501.6DRT4 with alternatives
Compare 3741160041 with alternatives