0674005.
vs
203005
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Blow Characteristic |
FAST
|
SLOW
|
Body Height |
11 mm
|
4.19 mm
|
Body Length or Diameter |
3.9 mm
|
9.45 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e0
|
e0
|
Joule Integral-Nom |
15 J
|
14 J
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
5 A
|
5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Base Number Matches |
3
|
5
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Package Description |
|
RADIAL LEADED
|
Samacsys Manufacturer |
|
LITTELFUSE
|
Body Breadth |
|
6.35 mm
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare 0674005. with alternatives
Compare 203005 with alternatives