0674.750DRT4
vs
0263.750
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Blow Characteristic
FAST
VERY FAST
Body Height
11 mm
7.62 mm
Body Length or Diameter
3.9 mm
3.68 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e0
e0
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Breaking Capacity
50 A
50 A
Rated Current
0.75 A
0.75 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; UL
CSA; UL
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Shape
PIN WIRE
PIN WIRE
Trip Time or Delay
14400 s
Base Number Matches
1
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Compare 0674.750DRT4 with alternatives
Compare 0263.750 with alternatives