0673010.DRT4
vs
37421000430
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
SLOW
TIME LAG
Body Height
11 mm
8 mm
Body Length or Diameter
3.9 mm
8.5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
224 J
430 J
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Packing Method
TAPE AND REEL
BULK
Rated Breaking Capacity
50 A
50 A
Rated Current
10 A
10 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; UL
CUL; UL
Surface Mount
NO
NO
Terminal Shape
PIN WIRE
PIN WIRE
Trip Time or Delay
14400 s
60 s
Base Number Matches
1
1
Rohs Code
Yes
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Samacsys Manufacturer
LITTELFUSE
Fuse Size
TR5
JESD-609 Code
e3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Terminal Finish
TIN
Compare 0673010.DRT4 with alternatives
Compare 37421000430 with alternatives