0673004.MXE vs 0202004.HXG feature comparison

0673004.MXE Littelfuse Inc

Buy Now Datasheet

0202004.HXG Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic SLOW FAST
Body Height 11 mm 4.19 mm
Body Length or Diameter 3.9 mm 9.45 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 28 J 3 J
Mounting Feature THROUGH HOLE SURFACE MOUNT
Packing Method BULK BULK
Rated Breaking Capacity 50 A 50 A
Rated Current 4 A 4 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA, UL
Surface Mount NO YES
Terminal Shape PIN WIRE GULL WING
Trip Time or Delay 14400 s 2 s
Base Number Matches 1 1
Samacsys Manufacturer LITTELFUSE
Body Breadth 6.35 mm
JESD-609 Code e0
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare 0673004.MXE with alternatives

Compare 0202004.HXG with alternatives