0673.400MXE vs 674.4 feature comparison

0673.400MXE Littelfuse Inc

Buy Now Datasheet

674.4 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic SLOW FAST
Body Height 11 mm 11 mm
Body Length or Diameter 3.9 mm 3.9 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Packing Method BULK
Rated Breaking Capacity 50 A 50 A
Rated Current 0.4 A 0.4 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 14400 s
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 0673.400MXE with alternatives

Compare 674.4 with alternatives