067206.3DRT4 vs 37316300000 feature comparison

067206.3DRT4 Littelfuse Inc

Buy Now Datasheet

37316300000 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
Blow Characteristic FAST FAST
Body Height 11 mm 8 mm
Body Length or Diameter 3.9 mm 8.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 3.6x10mm TR5
JESD-609 Code e0 e3
Joule Integral-Nom 19 J 9 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Packing Method TR AMMO PACK
Rated Breaking Capacity 50 A 50 A
Rated Current 6.3 A 6.3 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; CUL; UKCA; UL
Surface Mount NO NO
Terminal Finish TIN LEAD TIN
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 5 s 60 s
Base Number Matches 1 1
Rohs Code Yes
Package Description HALOGEN FREE AND ROHS COMPLIANT
Samacsys Manufacturer LITTELFUSE
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare 067206.3DRT4 with alternatives

Compare 37316300000 with alternatives