067206.3DRT4
vs
0034.7323
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
SCHURTER AG
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Additional Feature
PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
Blow Characteristic
FAST
TIME LAG
Body Height
11 mm
8.5 mm
Body Length or Diameter
3.9 mm
8.5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
3.6x10mm
JESD-609 Code
e0
e3
Joule Integral-Nom
19 J
287 J
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Packing Method
TR
TR, 14 INCH
Rated Breaking Capacity
50 A
50 A
Rated Current
6.3 A
6.3 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; UL
CE; CSA; CUL; IEC; UKCA; UL
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN
Terminal Shape
PIN WIRE
PIN WIRE
Trip Time or Delay
5 s
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Factory Lead Time
13 Weeks
Samacsys Manufacturer
SCHURTER
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Pre-arcing Time-Min
120000 ms
Compare 067206.3DRT4 with alternatives
Compare 0034.7323 with alternatives