0672001.MXE vs 171525.1 feature comparison

0672001.MXE Littelfuse Inc

Buy Now Datasheet

171525.1 SIBA Fuses

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC SIBA GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Additional Feature PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
Blow Characteristic FAST VERY FAST
Body Height 11 mm 25 mm
Body Length or Diameter 3.9 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 3.6x10mm
JESD-609 Code e0
Joule Integral-Nom
Mounting Feature THROUGH HOLE INLINE/HOLDER
Packing Method BULK BULK
Rated Breaking Capacity 50 A 50 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Shape PIN WIRE END CAP
Trip Time or Delay 5 s
Base Number Matches 1 1
Rohs Code Yes
Pre-arcing Time-Min 80 ms

Compare 0672001.MXE with alternatives

Compare 171525.1 with alternatives