066401.6HXSL
vs
CFB0520T/1.6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
CAMDEN ELECTRONICS LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
TIME LAG
TIME DELAY
Body Height
8.45 mm
20 mm
Body Length or Diameter
8.5 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
10 J
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Packing Method
BULK
Rated Breaking Capacity
100 A
100 A
Rated Current
1.6 A
1.6 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CCC; CSA; KTL; METI; PSE; UL; VDE
CQC, CCC, PSE, UL, VDE
Surface Mount
NO
NO
Terminal Finish
TIN
Nickel (Ni)
Terminal Shape
PIN WIRE
END CAP
Base Number Matches
1
2
Rohs Code
Yes
Fuse Size
5x20mm
Compare 066401.6HXSL with alternatives
Compare CFB0520T/1.6 with alternatives