06126C334M4T2S vs W3L16C334MAT1S feature comparison

06126C334M4T2S Kyocera AVX Components

Buy Now Datasheet

W3L16C334MAT1S Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0612 , 0612
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.25.00.45
Capacitance 0.33 µF 0.33 µF
Capacitor Type CERAMIC CAPACITOR ARRAY/NETWORK CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.56 mm 0.55 mm
JESD-609 Code e2 e2
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20% 20%
Number of Terminals 2 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED/PAPER, 7 INCH TR, 7 INCH
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 0612 0612
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Nickel (Sn/Ni) Tin/Nickel (Sn/Ni)
Terminal Shape WRAPAROUND WRAPAROUND
Width 3.2 mm 3.2 mm
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
Network Type ISOLATED C NETWORK
Number of Elements 1
Number of Functions 4
Package Code CHIP
Package Shape RECTANGULAR PACKAGE
Seated Height-Max 0.55 mm
Terminal Pitch 0.8 mm

Compare 06126C334M4T2S with alternatives

Compare W3L16C334MAT1S with alternatives