0603YC104K4U2A vs BC03YC104KZT3SA3 feature comparison

0603YC104K4U2A Kyocera AVX Components

Buy Now Datasheet

BC03YC104KZT3SA3 Kyocera AVX Components

Buy Now Datasheet
Yes
Yes
Active Obsolete
AVX CORP AVX CORP
, 0603 , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
Kyocera AVX
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.9 mm 0.9 mm
e3 e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 7 INCH TR, Embossed, 13 Inch
10% 10%
16 V 16 V
AEC-Q200
0603 0603
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
WRAPAROUND WRAPAROUND
0.81 mm 0.81 mm
1 1

Compare 0603YC104K4U2A with alternatives

Compare BC03YC104KZT3SA3 with alternatives