0603Y822JAHWD04
vs
VJ9522Y822JXAAP
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
SRT MICROCERAMIQUE
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
, 0603
|
, 0603
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
|
Capacitance |
0.0082 µF
|
0.0082 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Manufacturer Series |
0603
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Packing Method |
WAFFLE PACK
|
TR
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
TIN LEAD SILVER OVER NICKEL
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Custom Capabilities |
|
Lead-Free & RoHS Compliant Production
|
Height |
|
0.56 mm
|
JESD-609 Code |
|
e3
|
Length |
|
1.6 mm
|
Package Style |
|
SMT
|
Width |
|
0.8 mm
|
|
|
|
Compare 0603Y822JAHWD04 with alternatives