0603Y104KJXV vs BC03YC104KZT6AA3 feature comparison

0603Y104KJXV SRT Micro Ceramique

Buy Now Datasheet

BC03YC104KZT6AA3 Kyocera AVX Components

Buy Now Datasheet
Yes
Contact Manufacturer Obsolete
SRT MICROCERAMIQUE AVX CORP
, 0603 , 0603
compliant unknown
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.9 mm 0.9 mm
e3 e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
BULK Waffle Pack
10% 10%
16 V 16 V
0603 0603
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
WRAPAROUND WRAPAROUND
0.8 mm 0.81 mm
1 1

Compare 0603Y104KJXV with alternatives

Compare BC03YC104KZT6AA3 with alternatives