0603Y104JXXV vs C0603X7R250-104JSN6P feature comparison

0603Y104JXXV SRT Micro Ceramique

Buy Now Datasheet

C0603X7R250-104JSN6P VENKEL LTD

Buy Now Datasheet
Yes Yes
Contact Manufacturer Obsolete
SRT MICROCERAMIQUE VENKEL LTD
, 0603 , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.9 mm 0.889 mm
e3 e3
1.6 mm 1.6 mm
0603
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
BULK TR, 7 Inch
5% 5%
25 V 25 V
MLCC(X7R)
0603 0603
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.813 mm
1 1

Compare 0603Y104JXXV with alternatives

Compare C0603X7R250-104JSN6P with alternatives