0603X7R121M16V vs C0603T121M4RAL7411 feature comparison

0603X7R121M16V Synton-Tech Corp

Buy Now Datasheet

C0603T121M4RAL7411 KEMET Corporation

Buy Now Datasheet
Yes No
Contact Manufacturer Active
SYNTON-TECH CORP KEMET ELECTRONICS CORP
, 0603 , 0603
compliant compliant
EAR99 EAR99
0.00012 µF 0.00012 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Paper, 7 Inch TR, PUNCHED PAPER, 13 INCH
20% 20%
16 V 16 V
0603 0603
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1
8532.24.00.20
e0
TIN LEAD OVER NICKEL

Compare 0603X7R121M16V with alternatives

Compare C0603T121M4RAL7411 with alternatives