0603X7R121K10VP4A vs VJ0603Y121KXQPW1BC feature comparison

0603X7R121K10VP4A Presidio Components Inc

Buy Now Datasheet

VJ0603Y121KXQPW1BC Vishay Vitramon

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PRESIDIO COMPONENTS INC
Package Description , 0603
Reach Compliance Code compliant unknown
ECCN Code EAR99
Capacitance 0.00012 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.889 mm
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND
Width 0.812 mm
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
Part Package Code 0603

Compare 0603X7R121K10VP4A with alternatives