0603X7R103KE3ST vs 101R14W103KV6R feature comparison

0603X7R103KE3ST American Technical Ceramics Corp

Buy Now Datasheet

101R14W103KV6R Johanson Dielectrics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP JOHANSON DIELECTRICS INC
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.89 mm 0.89 mm
Length 1.6 mm 1.8 mm
Manufacturer Series X7R
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Embossed, 7 Inch TR, PAPER, 13 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Series X7R
Size Code 0603 0603
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 0.8 mm 1.02 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare 0603X7R103KE3ST with alternatives

Compare 101R14W103KV6R with alternatives