0603WGJ0685TCE vs RK73B1JLTC685J feature comparison

0603WGJ0685TCE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RK73B1JLTC685J KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant not_compliant
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Rated Power Dissipation (P) 0.0625 W 0.1 W
Resistance 6800000 Ω 6800000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
JESD-609 Code e0
Packing Method Tape, Paper
Reference Standard MIL-R-55342F
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier

Compare 0603WGJ0685TCE with alternatives

Compare RK73B1JLTC685J with alternatives