0603WGJ0563B5E vs CHP0603200PPM56K5%FE2 feature comparison

0603WGJ0563B5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

CHP0603200PPM56K5%FE2 Vishay Intertechnologies

Buy Now Datasheet
Obsolete Active
ROYAL ELECTRONIC FTY CO LTD VISHAY INTERTECHNOLOGY INC
compliant compliant
EAR99 EAR99
Chip Chip
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.5 mm
1.6 mm 1.52 mm
SMT SMT
0.8 mm 0.85 mm
0.0625 W 0.125 W
56000 Ω 56000 Ω
FIXED RESISTOR FIXED RESISTOR
0603(1/16W,GJ TOL)
0603 0603
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
5% 5%
50 V 50 V
1 1
Yes
e2
SURFACE MOUNT
Waffle Pack
MIL-R-55342D
YES
Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
WRAPAROUND

Compare 0603WGJ0563B5E with alternatives

Compare CHP0603200PPM56K5%FE2 with alternatives