0603WGJ0330TD vs 0603SAJ0330C5E feature comparison

0603WGJ0330TD Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

0603SAJ0330C5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Rated Power Dissipation (P) 0.0625 W 0.1 W
Resistance 33 Ω 33 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
JESD-609 Code e3
Series 0603(1/10WS,GJ TOL)
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare 0603WGJ0330TD with alternatives

Compare 0603SAJ0330C5E with alternatives