0603WGJ0274B1E vs RK73B1JGTDB274J feature comparison

0603WGJ0274B1E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RK73B1JGTDB274J KOA Speer Electronics Inc

Buy Now Datasheet
Obsolete Active
ROYAL ELECTRONIC FTY CO LTD KOA SPEER ELECTRONICS INC
compliant compliant
EAR99 EAR99
Chip Chip
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
0.0625 W 0.1 W
270000 Ω 270000 Ω
FIXED RESISTOR FIXED RESISTOR
0603(1/16W,GJ TOL)
0603 0603
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
5% 5%
50 V 50 V
1 1
Yes
e4
TR, 13 Inch
AEC-Q200
GOLD OVER NICKEL

Compare 0603WGJ0274B1E with alternatives

Compare RK73B1JGTDB274J with alternatives