0603WGJ0205B4 vs 0603WGJ0205TDE feature comparison

0603WGJ0205B4 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

0603WGJ0205TDE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 2000000 Ω 2000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0603(1/16W,GJ TOL)
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare 0603WGJ0205B4 with alternatives

Compare 0603WGJ0205TDE with alternatives